Direct

P0901DF-1 | |
|---|---|
DigiKey Part Number | P0901DF-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0901DF-1 |
Description | TVS DEVICE MIXED 75V MS-012 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 75V Surface Mount MS-012 |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications SLIC |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping 75V | Supplier Device Package MS-012 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0901DF-1E | Littelfuse Inc. | 0 | P0901DF-1ETR-ND | 0,68714 € | Direct |


