Direct

P0901CA2 | |
|---|---|
DigiKey Part Number | P0901CA2-ND |
Manufacturer | |
Manufacturer Product Number | P0901CA2 |
Description | TVS DEVICE MIXED 98V DO-214AA |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 98V Surface Mount DO-214AA |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 2 |
Series | Applications SLIC |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case DO-214AA, SMB (3 Leads), Compak |
Voltage - Clamping 98V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0901CA2LRP | Littelfuse Inc. | 2.661 | P0901CA2LRPCT-ND | 1,76000 € | Direct |


