
P0900SDLRP | |
---|---|
DigiKey Part Number | P0900SDLRPTR-ND - Tape & Reel (TR) P0900SDLRPCT-ND - Cut Tape (CT) P0900SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0900SDLRP |
Description | THYRISTOR 75V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 98V | |
Voltage - Off State | 75V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 140pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,74000 € | 1,74 € |
10 | 1,11600 € | 11,16 € |
100 | 0,75880 € | 75,88 € |
500 | 0,60588 € | 302,94 € |
1.000 | 0,55672 € | 556,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,50482 € | 1.262,05 € |
Unit Price without VAT: | 1,74000 € |
---|---|
Unit Price with VAT: | 2,07060 € |