
P0900SDLRP | |
|---|---|
DigiKey Part Number | P0900SDLRPTR-ND - Tape & Reel (TR) P0900SDLRPCT-ND - Cut Tape (CT) P0900SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0900SDLRP |
Description | THYRISTOR 75V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 98V | |
Voltage - Off State | 75V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 140pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,03800 € | 10,38 € |
| 100 | 0,70300 € | 70,30 € |
| 500 | 0,55950 € | 279,75 € |
| 1.000 | 0,51335 € | 513,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43030 € | 1.075,75 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

