P0900SCMC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.592
Unit Price: 1,64000 €
Datasheet
P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0900SCMC

DigiKey Part Number
P0900SCMC-ND
Manufacturer
Manufacturer Product Number
P0900SCMC
Description
THYRISTOR 75V 400A DO-214AA
Customer Reference
Detailed Description
75V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
98V
Voltage - Off State
75V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
70pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types