
P0900SBLRP | |
---|---|
DigiKey Part Number | P0900SBLRPTR-ND - Tape & Reel (TR) P0900SBLRPCT-ND - Cut Tape (CT) P0900SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0900SBLRP |
Description | THYRISTOR 75V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 98V | |
Voltage - Off State | 75V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,40000 € | 1,40 € |
10 | 0,88800 € | 8,88 € |
100 | 0,59660 € | 59,66 € |
500 | 0,47168 € | 235,84 € |
1.000 | 0,43150 € | 431,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,39148 € | 978,70 € |
Unit Price without VAT: | 1,40000 € |
---|---|
Unit Price with VAT: | 1,66600 € |