Direct

P0900SARP | |
|---|---|
DigiKey Part Number | P0900SARP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0900SARP |
Description | THYRISTOR 75V 150A DO-214AA |
Customer Reference | |
Detailed Description | 75V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 55pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 98V | Package / Case DO-214AA, SMB |
Voltage - Off State 75V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0900SALRP | Littelfuse Inc. | 2.500 | P0900SALRPTR-ND | 0,32479 € | Direct |


