75V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0900SALRP-A

DigiKey Part Number
18-P0900SALRP-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0900SALRP-A
Description
THYRISTOR 75V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Hold (Ih)
150 mA
Manufacturer
Littelfuse Inc.
Number of Elements
1
Series
Capacitance
40pF (Max)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Breakover
98V
Mounting Type
Surface Mount
Voltage - Off State
75V
Package / Case
DO-214AA, SMB
Voltage - On State
4 V
Supplier Device Package
DO-214AA
Current - Peak Pulse (8/20µs)
150 A
Base Product Number
Current - Peak Pulse (10/1000µs)
45 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,72196 €1.804,90 €
Manufacturers Standard Package
Unit Price without VAT:0,72196 €
Unit Price with VAT:0,85913 €