P0900ECLRP2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69683 €
Datasheet
75V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0900ECLRP2

DigiKey Part Number
P0900ECLRP2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0900ECLRP2
Description
THYRISTOR 75V 400A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
140pF
Part Status
Active
Mounting Type
Through Hole
Voltage - Breakover
98V
Package / Case
TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Voltage - Off State
75V
Supplier Device Package
TO-92-2
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0900ECMCLRP2Littelfuse Inc.0P0900ECMCLRP2-ND0,69683 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57720 €1.154,40 €
Manufacturers Standard Package
Unit Price without VAT:0,57720 €
Unit Price with VAT:0,68687 €