Direct
Similar

P0722SBRP | |
|---|---|
DigiKey Part Number | P0722SBRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0722SBRP |
Description | THYRISTOR 65V 250A DO-214AA |
Customer Reference | |
Detailed Description | 65V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Obsolete | Capacitance 45pF |
Voltage - Breakover 88V | Mounting Type Surface Mount |
Voltage - Off State 65V | Package / Case DO-214AA, SMB |
Voltage - On State 8 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0722SBLRP | Littelfuse Inc. | 2.313 | P0722SBLRPCT-ND | 1,49000 € | Direct |
| SMP100LC-65 | STMicroelectronics | 0 | 497-4096-1-ND | 1,05000 € | Similar |



