Similar

P0721SCRP | |
|---|---|
DigiKey Part Number | P0721SCRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0721SCRP |
Description | TVS DEVICE MIXED 88V DO-214AA |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 88V Surface Mount DO-214AA |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications SLIC |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case DO-214AA, SMB |
Voltage - Clamping 88V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP100LC-65 | STMicroelectronics | 0 | 497-4096-1-ND | 0,92000 € | Similar |


