Similar

P0721SCLRP | |
|---|---|
DigiKey Part Number | P0721SCLRPTR-ND - Tape & Reel (TR) P0721SCLRPCT-ND - Cut Tape (CT) P0721SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0721SCLRP |
Description | THYRISTOR 65V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 190pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97900 € | 9,79 € |
| 100 | 0,66100 € | 66,10 € |
| 500 | 0,52478 € | 262,39 € |
| 1.000 | 0,48095 € | 480,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44622 € | 1.115,55 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


