
P0721SCLRP | |
---|---|
DigiKey Part Number | P0721SCLRPTR-ND - Tape & Reel (TR) P0721SCLRPCT-ND - Cut Tape (CT) P0721SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0721SCLRP |
Description | THYRISTOR 65V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 190pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,53000 € | 1,53 € |
10 | 0,97600 € | 9,76 € |
100 | 0,65890 € | 65,89 € |
500 | 0,52306 € | 261,53 € |
1.000 | 0,47938 € | 479,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,44477 € | 1.111,92 € |
Unit Price without VAT: | 1,53000 € |
---|---|
Unit Price with VAT: | 1,82070 € |