
P0721Q22CLRP | |
|---|---|
DigiKey Part Number | P0721Q22CLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0721Q22CLRP |
Description | TVS DEVICE MIXED 65V 2-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 65V Surface Mount 2-QFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications SLIC |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-TDFN |
Voltage - Clamping 65V | Supplier Device Package 2-QFN (3.3x3.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,75193 € | 11.278,95 € |
| Unit Price without VAT: | 0,75193 € |
|---|---|
| Unit Price with VAT: | 0,89480 € |

