Direct

P0721CA2RP | |
|---|---|
DigiKey Part Number | P0721CA2RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0721CA2RP |
Description | TVS DEVICE MIXED 88V DO-214AA |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 88V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 88V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214AA |


