65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0720SCMCLRP

DigiKey Part Number
P0720SCMCLRPTR-ND - Tape & Reel (TR)
P0720SCMCLRPCT-ND - Cut Tape (CT)
P0720SCMCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0720SCMCLRP
Description
THYRISTOR 65V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
75pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
88V
Package / Case
DO-214AA, SMB
Voltage - Off State
65V
Supplier Device Package
DO-214AA
Voltage - On State
5 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,95300 €9,53 €
1000,64290 €64,29 €
5000,51000 €255,00 €
1.0000,46728 €467,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43218 €1.080,45 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €