Direct
Similar

P0720SCMC | |
|---|---|
DigiKey Part Number | P0720SCMC-ND |
Manufacturer | |
Manufacturer Product Number | P0720SCMC |
Description | THYRISTOR 65V 400A DO-214AA |
Customer Reference | |
Detailed Description | 65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 75pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 88V | Package / Case DO-214AA, SMB |
Voltage - Off State 65V | Supplier Device Package DO-214AA |
Voltage - On State 5 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0720SCMCLRP | Littelfuse Inc. | 1.720 | P0720SCMCLRPCT-ND | 1,51000 € | Direct |
| SMP100LC-65 | STMicroelectronics | 0 | 497-4096-1-ND | 1,06000 € | Similar |



