P0720ECL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,48688 €
Datasheet
65V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0720ECL

DigiKey Part Number
F5278-ND
Manufacturer
Manufacturer Product Number
P0720ECL
Description
THYRISTOR 65V 400A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
65V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
88V
Voltage - Off State
65V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
150pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,43826 €4.382,60 €
Unit Price without VAT:0,43826 €
Unit Price with VAT:0,52153 €