
P0720EBL | |
|---|---|
DigiKey Part Number | P0720EBL-ND |
Manufacturer | |
Manufacturer Product Number | P0720EBL |
Description | THYRISTOR 65V 250A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 75pF |
Part Status Active | Mounting Type Through Hole |
Voltage - Breakover 88V | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Off State 65V | Supplier Device Package TO-92-3 |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,85200 € | 8,52 € |
| 100 | 0,57190 € | 57,19 € |
| 500 | 0,45152 € | 225,76 € |
| 1.000 | 0,41280 € | 412,80 € |
| 2.000 | 0,38024 € | 760,48 € |
| 6.000 | 0,37258 € | 2.235,48 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

