65V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0720EAL

DigiKey Part Number
P0720EAL-ND
Manufacturer
Manufacturer Product Number
P0720EAL
Description
THYRISTOR 65V 150A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
65V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
88V
Voltage - Off State
65V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
60pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.596
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,80000 €8,00 €
1000,53500 €53,50 €
5000,42108 €210,54 €
1.0000,38441 €384,41 €
2.0000,35357 €707,14 €
6.0000,34112 €2.046,72 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €