
P0642SARP | |
---|---|
DigiKey Part Number | P0642SARP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0642SARP |
Description | THYRISTOR 58V 150A DO-214AA |
Customer Reference | |
Detailed Description | 58V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |