
P0641SCRP | |
|---|---|
DigiKey Part Number | P0641SCRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0641SCRP |
Description | THYRISTOR 58V 400A DO-214AA |
Customer Reference | |
Detailed Description | 58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 200pF |
Voltage - Breakover 77V | Mounting Type Surface Mount |
Voltage - Off State 58V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |

