
P0641DF-1E | |
|---|---|
DigiKey Part Number | P0641DF-1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0641DF-1E |
Description | TVS DEVICE MIXED 58V MS-012 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 58V Surface Mount MS-012 |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications SLIC |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping 58V | Supplier Device Package MS-012 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,68714 € | 6.871,40 € |
| Unit Price without VAT: | 0,68714 € |
|---|---|
| Unit Price with VAT: | 0,81770 € |

