Direct

P0640SD | |
|---|---|
DigiKey Part Number | P0640SD-ND |
Manufacturer | |
Manufacturer Product Number | P0640SD |
Description | THYRISTOR 58V 1KA DO-214AA |
Customer Reference | |
Detailed Description | 58V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 200 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 160pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 77V | Package / Case DO-214AA, SMB |
Voltage - Off State 58V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 1 kA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0640SDLRP | Littelfuse Inc. | 0 | F5646CT-ND | 1,78000 € | Direct |


