58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0640SCLRP

DigiKey Part Number
P0640SCLRPTR-ND - Tape & Reel (TR)
P0640SCLRPCT-ND - Cut Tape (CT)
P0640SCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0640SCLRP
Description
THYRISTOR 58V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
P0640SCLRP Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
155pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
77V
Package / Case
DO-214AA, SMB
Voltage - Off State
58V
Supplier Device Package
DO-214AA
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,00500 €10,05 €
1000,67410 €67,41 €
5000,53236 €266,18 €
1.0000,48673 €486,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37674 €941,85 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €