Direct

P0640SA | |
|---|---|
DigiKey Part Number | P0640SA-ND |
Manufacturer | |
Manufacturer Product Number | P0640SA |
Description | THYRISTOR 58V 150A DO-214AA |
Customer Reference | |
Detailed Description | 58V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 50pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 77V | Package / Case DO-214AA, SMB |
Voltage - Off State 58V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0640SALRP | Littelfuse Inc. | 2.875 | P0640SALRPCT-ND | 1,41000 € | Direct |
| SMTPA62 | STMicroelectronics | 27.040 | 497-6526-1-ND | 0,81000 € | Similar |



