


P0640S1BLRP | |
|---|---|
DigiKey Part Number | F9455TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0640S1BLRP |
Description | THYRISTOR 58V 250A DO-214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 250 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 55 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24398 € | 1.219,90 € |
| Unit Price without VAT: | 0,24398 € |
|---|---|
| Unit Price with VAT: | 0,29034 € |

