
P0640EB | |
|---|---|
DigiKey Part Number | P0640EB-ND |
Manufacturer | |
Manufacturer Product Number | P0640EB |
Description | THYRISTOR 58V 250A TO-226-2 |
Customer Reference | |
Detailed Description | 58V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 60pF |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Breakover 77V | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Off State 58V | Supplier Device Package TO-92-3 |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 250 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0640EBL | Littelfuse Inc. | 0 | P0640EBL-ND | 0,45901 € | Direct |


