
P0640EALAP | |
|---|---|
DigiKey Part Number | P0640EALAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P0640EALAP |
Description | THYRISTOR 58V 150A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Box (TB) | Capacitance 60pF |
Part Status Active | Mounting Type Through Hole |
Voltage - Breakover 77V | Package / Case TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Voltage - Off State 58V | Supplier Device Package TO-92-2 |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,48577 € | 4.857,70 € |
| Unit Price without VAT: | 0,48577 € |
|---|---|
| Unit Price with VAT: | 0,57807 € |

