P0602ACL60 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,35780 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,41859 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,40732 €
Datasheet
3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0602ACL60

DigiKey Part Number
P0602ACL60-ND
Manufacturer
Manufacturer Product Number
P0602ACL60
Description
THYRISTOR 25V/50V 400A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25V, 50V Off-State 400 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
40V, 80V
Voltage - Off State
25V, 50V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
50 mA
Number of Elements
2
Capacitance
145pF, 250pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,48056 €740,28 €
Manufacturers Standard Package
Unit Price without VAT:1,48056 €
Unit Price with VAT:1,76187 €