
P0602AC | |
|---|---|
DigiKey Part Number | P0602AC-ND |
Manufacturer | |
Manufacturer Product Number | P0602AC |
Description | THYRISTOR 25V/50V 400A 3-SIP |
Customer Reference | |
Detailed Description | 25V, 50V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Bulk | Number of Elements 2 |
Part Status Obsolete | Capacitance 145pF, 250pF |
Voltage - Breakover 40V, 80V | Mounting Type Through Hole |
Voltage - Off State 25V, 50V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0602ACL | Littelfuse Inc. | 0 | P0602ACL-ND | 1,74024 € | Direct |


