
P0602ABL | |
---|---|
DigiKey Part Number | P0602ABL-ND |
Manufacturer | |
Manufacturer Product Number | P0602ABL |
Description | THYRISTOR 25V/50V 250A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25V, 50V Off-State 250 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 40V, 80V | |
Voltage - Off State | 25V, 50V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 2 | |
Capacitance | 145pF, 250pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,28574 € | 642,87 € |
Unit Price without VAT: | 1,28574 € |
---|---|
Unit Price with VAT: | 1,53003 € |