Direct
Similar
Similar

P0300SC | |
|---|---|
DigiKey Part Number | P0300SC-ND |
Manufacturer | |
Manufacturer Product Number | P0300SC |
Description | THYRISTOR 25V 400A DO-214AA |
Customer Reference | |
Detailed Description | 25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Bulk | Number of Elements 1 |
Part Status Obsolete | Capacitance 110pF |
Voltage - Breakover 40V | Mounting Type Surface Mount |
Voltage - Off State 25V | Package / Case DO-214AA, SMB |
Voltage - On State 5 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0300SCLRP | Littelfuse Inc. | 35.604 | P0300SCLRPCT-ND | 1,58000 € | Direct |
| SMP100LC-25 | STMicroelectronics | 15.655 | 497-3719-1-ND | 1,06000 € | Similar |
| SMP100LC-35 | STMicroelectronics | 13.037 | 497-4093-1-ND | 1,06000 € | Similar |



