P0300SBRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6.425
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.876
Unit Price: 1,07000 €
Datasheet

Similar


Bourns Inc.
In Stock: 10.000
Unit Price: 1,14000 €
Datasheet
25V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300SBRP

DigiKey Part Number
P0300SBRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0300SBRP
Description
THYRISTOR 25V 250A DO-214AA
Customer Reference
Detailed Description
25V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
40V
Voltage - Off State
25V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
140pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types