
P0300SBMCLRP | |
|---|---|
DigiKey Part Number | P0300SBMCLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0300SBMCLRP |
Description | THYRISTOR 25V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case DO-214AA, SMB |
Voltage - Off State 25V | Supplier Device Package DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46359 € | 1.158,97 € |
| Unit Price without VAT: | 0,46359 € |
|---|---|
| Unit Price with VAT: | 0,55167 € |

