
P0300SAMCLRP | |
|---|---|
DigiKey Part Number | P0300SAMCLRPTR-ND - Tape & Reel (TR) P0300SAMCLRPCT-ND - Cut Tape (CT) P0300SAMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300SAMCLRP |
Description | THYRISTOR 25V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 35pF |
Voltage - Breakover 40V | Mounting Type Surface Mount |
Voltage - Off State 25V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP4040H1BJR-S | Bourns Inc. | 6.825 | TISP4040H1BJR-SCT-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,94000 € | 9,40 € |
| 100 | 0,62880 € | 62,88 € |
| 500 | 0,49524 € | 247,62 € |
| 1.000 | 0,45228 € | 452,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34781 € | 869,52 € |
| 5.000 | 0,34548 € | 1.727,40 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |











