Direct
Similar
Similar

P0300SAMC | |
|---|---|
DigiKey Part Number | P0300SAMC-ND |
Manufacturer | |
Manufacturer Product Number | P0300SAMC |
Description | THYRISTOR 25V 150A DO-214AA |
Customer Reference | |
Detailed Description | 25V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Bulk | Number of Elements 1 |
Part Status Obsolete | Capacitance 35pF |
Voltage - Breakover 40V | Mounting Type Surface Mount |
Voltage - Off State 25V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0300SAMCLRP | Littelfuse Inc. | 5.146 | P0300SAMCLRPCT-ND | 1,49000 € | Direct |
| SMP100LC-25 | STMicroelectronics | 15.655 | 497-3719-1-ND | 1,06000 € | Similar |
| TISP4040H1BJR-S | Bourns Inc. | 3.825 | TISP4040H1BJR-SCT-ND | 1,13000 € | Similar |




