
P0300Q12BLRP | |
---|---|
DigiKey Part Number | P0300Q12BLRPTR-ND - Tape & Reel (TR) P0300Q12BLRPCT-ND - Cut Tape (CT) P0300Q12BLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300Q12BLRP |
Description | THYRISTOR 25V 250A 2-TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 250 A Ipp TVS Thyristor 2-TDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,64000 € | 1,64 € |
10 | 1,04700 € | 10,47 € |
100 | 0,70980 € | 70,98 € |
500 | 0,56526 € | 282,63 € |
1.000 | 0,51875 € | 518,75 € |
2.000 | 0,48863 € | 977,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,48862 € | 2.443,10 € |
Unit Price without VAT: | 1,64000 € |
---|---|
Unit Price with VAT: | 1,95160 € |