Direct

P0300ECRP2 | |
|---|---|
DigiKey Part Number | P0300ECRP2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0300ECRP2 |
Description | THYRISTOR 25V 400A TO-226-2 |
Customer Reference | |
Detailed Description | 25V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 250pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) Formed Leads | |
Supplier Device Package | TO-92-2 |


