Direct

P0300ECMCRP2 | |
|---|---|
DigiKey Part Number | P0300ECMCRP2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0300ECMCRP2 |
Description | THYRISTOR 25V 400A TO-226-2 |
Customer Reference | |
Detailed Description | 25V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 45pF |
Voltage - Breakover 40V | Mounting Type Through Hole |
Voltage - Off State 25V | Package / Case TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Voltage - On State 4 V | Supplier Device Package TO-92-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0300ECMCLRP2 | Littelfuse Inc. | 0 | P0300ECMCLRP2-ND | 0,73750 € | Direct |


