P0300ECLRP1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,73750 €
Datasheet
25V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300ECLRP1

DigiKey Part Number
P0300ECLRP1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0300ECLRP1
Description
THYRISTOR 25V 400A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
50 mA
Packaging
Tape & Reel (TR)
Number of Elements
1
Part Status
Active
Capacitance
250pF
Voltage - Breakover
40V
Mounting Type
Through Hole
Voltage - Off State
25V
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - On State
4 V
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0300ECMCLRP1Littelfuse Inc.0P0300ECMCLRP1-ND0,73750 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,61098 €1.221,96 €
Manufacturers Standard Package
Unit Price without VAT:0,61098 €
Unit Price with VAT:0,72707 €