25V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300ECL

DigiKey Part Number
P0300ECL-ND
Manufacturer
Manufacturer Product Number
P0300ECL
Description
THYRISTOR 25V 400A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
50 mA
Packaging
Bulk
Number of Elements
1
Part Status
Active
Capacitance
250pF
Voltage - Breakover
40V
Mounting Type
Through Hole
Voltage - Off State
25V
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - On State
4 V
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 548
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
100,99700 €9,97 €
1000,67430 €67,43 €
5000,53584 €267,92 €
1.0000,49131 €491,31 €
2.0000,45812 €916,24 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €