
P0220SBMCLRP | |
---|---|
DigiKey Part Number | P0220SBMCLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0220SBMCLRP |
Description | THYRISTOR 15V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 32V | |
Voltage - Off State | 15V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Number of Elements | 1 | |
Capacitance | 150pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,42558 € | 1.063,95 € |
Unit Price without VAT: | 0,42558 € |
---|---|
Unit Price with VAT: | 0,50644 € |