
P0220SAMCLRP | |
|---|---|
DigiKey Part Number | P0220SAMCLRPTR-ND - Tape & Reel (TR) P0220SAMCLRPCT-ND - Cut Tape (CT) P0220SAMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0220SAMCLRP |
Description | THYRISTOR 15V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 50pF |
Voltage - Breakover 32V | Mounting Type Surface Mount |
Voltage - Off State 15V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80600 € | 8,06 € |
| 100 | 0,53890 € | 53,89 € |
| 500 | 0,42450 € | 212,25 € |
| 1.000 | 0,38767 € | 387,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42564 € | 1.064,10 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

