
P0220S4BLRP | |
|---|---|
DigiKey Part Number | 18-P0220S4BLRPTR-ND - Tape & Reel (TR) 18-P0220S4BLRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P0220S4BLRP |
Description | THYRISTOR 15V 200A SOD-123F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 200 A Ipp TVS Thyristor SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 32V | |
Voltage - Off State | 15V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 200 A | |
Current - Peak Pulse (10/1000µs) | 55 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87600 € | 8,76 € |
| 100 | 0,58410 € | 58,41 € |
| 500 | 0,45864 € | 229,32 € |
| 1.000 | 0,41829 € | 418,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31461 € | 943,83 € |
| 6.000 | 0,31443 € | 1.886,58 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

