
P0084UCLTP | |
|---|---|
DigiKey Part Number | P0084UCLTP-ND |
Manufacturer | |
Manufacturer Product Number | P0084UCLTP |
Description | THYRISTOR 6V/12V 400A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6V, 12V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tube | Number of Elements 4 |
Part Status Active | Capacitance 165pF, 285pF |
Voltage - Breakover 25V, 50V | Mounting Type Surface Mount |
Voltage - Off State 6V, 12V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 4 V | Supplier Device Package Modified MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 2,47570 € | 25.994,85 € |
| Unit Price without VAT: | 2,47570 € |
|---|---|
| Unit Price with VAT: | 2,94608 € |

