Direct

P0080SCRP | |
|---|---|
DigiKey Part Number | P0080SCRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0080SCRP |
Description | THYRISTOR 6V 400A DO-214AA |
Customer Reference | |
Detailed Description | 6V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 260pF |
Voltage - Breakover 25V | Mounting Type Surface Mount |
Voltage - Off State 6V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0080SCLRP | Littelfuse Inc. | 0 | P0080SCLRPCT-ND | 1,58000 € | Direct |


