P0080SARP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.933
Unit Price: 1,41000 €
Datasheet
6V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0080SARP

DigiKey Part Number
P0080SARP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0080SARP
Description
THYRISTOR 6V 150A DO-214AA
Customer Reference
Detailed Description
6V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
150 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
45 A
Series
Current - Hold (Ih)
50 mA
Packaging
Tape & Reel (TR)
Number of Elements
1
Part Status
Obsolete
Capacitance
150pF
Voltage - Breakover
25V
Mounting Type
Surface Mount
Voltage - Off State
6V
Package / Case
DO-214AA, SMB
Voltage - On State
4 V
Supplier Device Package
DO-214AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0080SALRPLittelfuse Inc.7.933P0080SALRPCT-ND1,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes