
P0080S3NLRP | |
|---|---|
DigiKey Part Number | F7629TR-ND - Tape & Reel (TR) F7629CT-ND - Cut Tape (CT) F7629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0080S3NLRP |
Description | THYRISTOR 6V 2.5KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 2.5 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 150pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,10000 € | 31,00 € |
| 100 | 2,23460 € | 223,46 € |
| 500 | 2,00788 € | 1.003,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,47372 € | 7.421,16 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

