


P0080S1BLRP | |
|---|---|
DigiKey Part Number | P0080S1BLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0080S1BLRP |
Description | THYRISTOR 6V 250A DO-214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 250 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 55 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 35pF (Max) |
Voltage - Breakover 25V | Mounting Type Surface Mount |
Voltage - Off State 6V | Package / Case DO-214AC, SMA |
Voltage - On State 4 V | Supplier Device Package DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31164 € | 1.558,20 € |
| Unit Price without VAT: | 0,31164 € |
|---|---|
| Unit Price with VAT: | 0,37085 € |

